1-2176746-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176746-1

DigiKey Part Number
1712-1-2176746-1TR-ND - Tape & Reel (TR)
1712-1-2176746-1CT-ND - Cut Tape (CT)
1712-1-2176746-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176746-1
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
1-2176746-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10300$1.03
100$0.07990$7.99
1,000$0.06202$62.02
5,000$0.05197$259.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04607$460.70
20,000$0.04344$868.80
30,000$0.04197$1,259.10
50,000$0.04020$2,010.00
70,000$0.03907$2,734.90
100,000$0.03791$3,791.00
250,000$0.03508$8,770.00
500,000$0.03421$17,105.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700