1614722-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.35568
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15060
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 9,074
Unit Price: $1.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.70066
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.51151
Datasheet

Upgrade


YAGEO
In Stock: 14,089
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,672
Unit Price: $0.31000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

1614722-6

DigiKey Part Number
1614722-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1614722-6
Description
RES SMD 10 OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
1614722-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes