
3503G2B2K37FTD | |
---|---|
DigiKey Part Number | 1712-3503G2B2K37FTDTR-ND - Tape & Reel (TR) 1712-3503G2B2K37FTDCT-ND - Cut Tape (CT) 1712-3503G2B2K37FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B2K37FTD |
Description | RES 2.37K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B2K37FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
10 | $1.67800 | $16.78 |
25 | $1.47960 | $36.99 |
50 | $1.36520 | $68.26 |
100 | $1.27410 | $127.41 |
250 | $1.18176 | $295.44 |
500 | $1.12832 | $564.16 |
1,000 | $1.09839 | $1,098.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85250 | $4,262.50 |
Unit Price without GST: | $2.56000 |
---|---|
Unit Price with GST: | $2.94400 |