3503G2B2K61FTD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.57253
Datasheet
MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B2K61FTD

DigiKey Part Number
1712-3503G2B2K61FTDTR-ND - Tape & Reel (TR)
1712-3503G2B2K61FTDCT-ND - Cut Tape (CT)
1712-3503G2B2K61FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B2K61FTD
Description
RES 2.61K OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B2K61FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.61000$16.10
25$1.41800$35.45
50$1.30660$65.33
100$1.21830$121.83
250$1.12852$282.13
500$1.07652$538.26
1,000$1.04345$1,043.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96866$4,843.30
10,000$0.94923$9,492.30
15,000$0.93974$14,096.10
Manufacturers Standard Package
Unit Price without GST:$2.47000
Unit Price with GST:$2.84050