MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B66R5FTD

DigiKey Part Number
1712-3503G2B66R5FTDTR-ND - Tape & Reel (TR)
1712-3503G2B66R5FTDCT-ND - Cut Tape (CT)
1712-3503G2B66R5FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B66R5FTD
Description
RES 66.5 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B66R5FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,619
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
10$1.67800$16.78
25$1.47960$36.99
50$1.36520$68.26
100$1.27410$127.41
250$1.18176$295.44
500$1.12832$564.16
1,000$1.09839$1,098.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85250$4,262.50
Manufacturers Standard Package
Unit Price without GST:$2.56000
Unit Price with GST:$2.94400