
3504G3A69R8FTDF | |
---|---|
DigiKey Part Number | 1712-3504G3A69R8FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A69R8FTDFCT-ND - Cut Tape (CT) 1712-3504G3A69R8FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A69R8FTDF |
Description | RES 69.8 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A69R8FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.50000 | $9.50 |
10 | $7.86600 | $78.66 |
25 | $7.31600 | $182.90 |
50 | $6.94160 | $347.08 |
100 | $6.60280 | $660.28 |
250 | $6.20776 | $1,551.94 |
500 | $6.15460 | $3,077.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.82242 | $5,822.42 |
2,000 | $5.61442 | $11,228.84 |
3,000 | $5.50485 | $16,514.55 |
Unit Price without GST: | $9.50000 |
---|---|
Unit Price with GST: | $10.92500 |