MFG_3504G3AXXXXXTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A95R3FTDF

DigiKey Part Number
1712-3504G3A95R3FTDFTR-ND - Tape & Reel (TR)
1712-3504G3A95R3FTDFCT-ND - Cut Tape (CT)
1712-3504G3A95R3FTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A95R3FTDF
Description
RES 95.3 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A95R3FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.50000$9.50
10$7.86600$78.66
25$7.31600$182.90
50$6.94160$347.08
100$6.60280$660.28
250$6.15460$1,538.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.77683$4,776.83
Manufacturers Standard Package
Unit Price without GST:$9.50000
Unit Price with GST:$10.92500