
35228R2JT | |
---|---|
DigiKey Part Number | A121316TR-ND - Tape & Reel (TR) A121316CT-ND - Cut Tape (CT) A121316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35228R2JT |
Description | RES SMD 8.2 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35228R2JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $0.85900 | $8.59 |
25 | $0.73560 | $18.39 |
50 | $0.66360 | $33.18 |
100 | $0.60680 | $60.68 |
250 | $0.54924 | $137.31 |
500 | $0.51598 | $257.99 |
1,000 | $0.48949 | $489.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46841 | $936.82 |
4,000 | $0.45164 | $1,806.56 |
6,000 | $0.44345 | $2,660.70 |
10,000 | $0.43458 | $4,345.80 |
14,000 | $0.42950 | $6,013.00 |
20,000 | $0.42469 | $8,493.80 |
24,000 | $0.42244 | $10,138.56 |
Unit Price without GST: | $1.42000 |
---|---|
Unit Price with GST: | $1.63300 |