


4900-9028RE64 | |
---|---|
DigiKey Part Number | A117127-ND |
Manufacturer | |
Manufacturer Product Number | 4900-9028RE64 |
Description | PWR XFMR LAMINATED 20VA PCB |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.4A, Series 700mA PCB |
Datasheet | Datasheet |
EDA/CAD Models | 4900-9028RE64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | PCB | |
Termination Style | Through Hole | |
Size / Dimension | 57.00mm L x 47.60mm W | |
Voltage - Isolation | 1500Vrms | |
Weight | - |