
RP73PF2A2K49BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A2K49BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A2K49BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A2K49BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A2K49BTDF |
Description | RES SMD 2.49K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A2K49BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.43960 | $10.99 |
| 50 | $0.41520 | $20.76 |
| 100 | $0.39240 | $39.24 |
| 250 | $0.36492 | $91.23 |
| 500 | $0.34628 | $173.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33862 | $338.62 |
| 2,000 | $0.31625 | $632.50 |
| 3,000 | $0.31087 | $932.61 |
| 5,000 | $0.30914 | $1,545.70 |
| 7,000 | $0.30810 | $2,156.70 |
| 10,000 | $0.30327 | $3,032.70 |
| 12,000 | $0.30236 | $3,628.32 |
| 24,000 | $0.29192 | $7,006.08 |
| 25,000 | $0.29135 | $7,283.75 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |

