
6-2176088-4 | |
---|---|
DigiKey Part Number | A110166TR-ND - Tape & Reel (TR) A110166CT-ND - Cut Tape (CT) A110166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176088-4 |
Description | RES SMD 4.02K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176088-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.45600 | $4.56 |
25 | $0.42400 | $10.60 |
50 | $0.40040 | $20.02 |
100 | $0.37860 | $37.86 |
250 | $0.35204 | $88.01 |
500 | $0.33404 | $167.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.33998 | $339.98 |
2,000 | $0.32433 | $648.66 |
3,000 | $0.31597 | $947.91 |
5,000 | $0.30622 | $1,531.10 |
7,000 | $0.30027 | $2,101.89 |
10,000 | $0.29435 | $2,943.50 |
12,000 | $0.29147 | $3,497.64 |
24,000 | $0.28137 | $6,752.88 |
25,000 | $0.28082 | $7,020.50 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |