
9-2176088-8 | |
|---|---|
DigiKey Part Number | A110202TR-ND - Tape & Reel (TR) A110202CT-ND - Cut Tape (CT) A110202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176088-8 |
Description | RES SMD 9.53K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176088-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.40380 | $20.19 |
| 100 | $0.38150 | $38.15 |
| 250 | $0.35492 | $88.73 |
| 500 | $0.33680 | $168.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31905 | $319.05 |
| 2,000 | $0.30429 | $608.58 |
| 3,000 | $0.29641 | $889.23 |
| 5,000 | $0.28722 | $1,436.10 |
| 7,000 | $0.28160 | $1,971.20 |
| 10,000 | $0.27473 | $2,747.30 |
| 12,000 | $0.27329 | $3,279.48 |
| 24,000 | $0.26376 | $6,330.24 |
| 25,000 | $0.26324 | $6,581.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

