0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2176088-8

DigiKey Part Number
A110202TR-ND - Tape & Reel (TR)
A110202CT-ND - Cut Tape (CT)
A110202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-2176088-8
Description
RES SMD 9.53K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9-2176088-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.46000$4.60
25$0.42760$10.69
50$0.40380$20.19
100$0.38150$38.15
250$0.35492$88.73
500$0.33680$168.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.31905$319.05
2,000$0.30429$608.58
3,000$0.29641$889.23
5,000$0.28722$1,436.10
7,000$0.28160$1,971.20
10,000$0.27473$2,747.30
12,000$0.27329$3,279.48
24,000$0.26376$6,330.24
25,000$0.26324$6,581.00
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250