
BDSA1K33RK | |
---|---|
DigiKey Part Number | 1712-BDSA1K33RK-ND |
Manufacturer | |
Manufacturer Product Number | BDSA1K33RK |
Description | BDS A 1000W 33R 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 1000W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BDSA1K33RK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Thick Film | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height - Seated (Max) | 1.548" (39.31mm) | |
Lead Style | #10-32 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $769.80000 | $769.80 |
10 | $722.46400 | $7,224.64 |
25 | $644.02240 | $16,100.56 |
Unit Price without GST: | $769.80000 |
---|---|
Unit Price with GST: | $885.27000 |