MFG_BDSAXKXXRK.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDSA1K47RK

DigiKey Part Number
1712-BDSA1K47RK-ND
Manufacturer
Manufacturer Product Number
BDSA1K47RK
Description
BDS A 1000W 47R 10%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BDSA1K47RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
47 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$769.80000$769.80
10$722.46400$7,224.64
25$644.02240$16,100.56
Manufacturers Standard Package
Unit Price without GST:$769.80000
Unit Price with GST:$885.27000