MFG_BDSAXKXXRK.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDSA2K33RK

DigiKey Part Number
1712-BDSA2K33RK-ND
Manufacturer
Manufacturer Product Number
BDSA2K33RK
Description
BDS A 2000W 33R 10%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BDSA2K33RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
33 Ohms
Tolerance
±10%
Power (Watts)
2000W
Composition
Thick Film
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$909.53000$909.53
10$855.06300$8,550.63
25$786.66880$19,666.72
Manufacturers Standard Package
Unit Price without GST:$909.53000
Unit Price with GST:$1,045.95950