
BMC1JY0031AN | |
---|---|
DigiKey Part Number | 1712-BMC1JY0031ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0031ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0031AN |
Description | FERRITE BEAD 31 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09200 | $0.92 |
100 | $0.07620 | $7.62 |
1,000 | $0.06263 | $62.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05567 | $222.68 |
8,000 | $0.05249 | $419.92 |
12,000 | $0.05071 | $608.52 |
20,000 | $0.04856 | $971.20 |
28,000 | $0.04720 | $1,321.60 |
40,000 | $0.04579 | $1,831.60 |
100,000 | $0.04238 | $4,238.00 |
200,000 | $0.03997 | $7,994.00 |
400,000 | $0.03872 | $15,488.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |