CFR100JXXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J2M2

DigiKey Part Number
1712-CFR50J2M2CT-ND - Cut Tape (CT)
1712-CFR50J2M2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J2M2
Description
RES 2.2M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J2M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,905
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12000$1.20
25$0.10000$2.50
50$0.08800$4.40
100$0.07750$7.75
250$0.06604$16.51
500$0.05890$29.45
1,000$0.05276$52.76
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.04488$134.64
6,000$0.04086$245.16
9,000$0.03879$349.11
15,000$0.03645$546.75
21,000$0.03506$736.26
30,000$0.03369$1,010.70
36,000$0.03304$1,189.44
72,000$0.03080$2,217.60
75,000$0.03068$2,301.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700