2176626-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJB1475J15RJ

DigiKey Part Number
1712-CJB1475J15RJ-ND
Manufacturer
Manufacturer Product Number
CJB1475J15RJ
Description
PWR RESISTOR 1475W 5% 15R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1475W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
CJB1475J15RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
1475W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Brackets
Size / Dimension
24.606" L x 2.362" W (625.00mm x 60.00mm)
Height - Seated (Max)
4.587" (116.50mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
10$577.98900$5,779.89
Unit Price without GST:$577.98900
Unit Price with GST:$664.68735