2176626-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJB1475J22RJ

DigiKey Part Number
1712-CJB1475J22RJ-ND
Manufacturer
Manufacturer Product Number
CJB1475J22RJ
Description
PWR RESISTOR 1475W 5% 22R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1475W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
CJB1475J22RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
1475W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Brackets
Size / Dimension
24.606" L x 2.362" W (625.00mm x 60.00mm)
Height - Seated (Max)
4.587" (116.50mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$726.39000$726.39
10$577.98900$5,779.89
25$560.31880$14,007.97
Manufacturers Standard Package
Unit Price without GST:$726.39000
Unit Price with GST:$835.34850