
CJH1250J470RJ | |
---|---|
DigiKey Part Number | 1712-CJH1250J470RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJH1250J470RJ |
Description | CJH 1250W 470R 5% LEAD |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1250W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 2.638" W (400.00mm x 67.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |