0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B68KE1

DigiKey Part Number
1712-CPF-A-0402B68KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B68KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B68KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B68KE1
Description
RES SMD 68K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B68KE1 Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.41400$4.14
25$0.38440$9.61
50$0.36300$18.15
100$0.34310$34.31
250$0.31896$79.74
500$0.30256$151.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.30755$307.55
2,000$0.24290$485.80
3,000$0.24069$722.07
5,000$0.23832$1,191.60
7,000$0.23556$1,648.92
10,000$0.23283$2,328.30
12,000$0.23243$2,789.16
24,000$0.23106$5,545.44
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500