
CPF-A-0402B68KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B68KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B68KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B68KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B68KE1 |
Description | RES SMD 68K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B68KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41400 | $4.14 |
| 25 | $0.38440 | $9.61 |
| 50 | $0.36300 | $18.15 |
| 100 | $0.34310 | $34.31 |
| 250 | $0.31896 | $79.74 |
| 500 | $0.30256 | $151.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30755 | $307.55 |
| 2,000 | $0.24290 | $485.80 |
| 3,000 | $0.24069 | $722.07 |
| 5,000 | $0.23832 | $1,191.60 |
| 7,000 | $0.23556 | $1,648.92 |
| 10,000 | $0.23283 | $2,328.30 |
| 12,000 | $0.23243 | $2,789.16 |
| 24,000 | $0.23106 | $5,545.44 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |

