


CPF-A-0805B12KE | |
|---|---|
DigiKey Part Number  | 1712-CPF-A-0805B12KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B12KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B12KEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF-A-0805B12KE  | 
Description  | RES SMD 12K OHM 0.1% 1/10W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPF-A-0805B12KE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.42000 | $0.42 | 
| 10 | $0.36100 | $3.61 | 
| 25 | $0.33360 | $8.34 | 
| 50 | $0.31500 | $15.75 | 
| 100 | $0.29800 | $29.80 | 
| 250 | $0.27688 | $69.22 | 
| 500 | $0.26256 | $131.28 | 
| 1,000 | $0.24958 | $249.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.17884 | $894.20 | 
| Unit Price without GST: | $0.42000 | 
|---|---|
| Unit Price with GST: | $0.48300 | 

