0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B3K3E1

DigiKey Part Number
1712-CPF-A-0805B3K3E1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B3K3E1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B3K3E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B3K3E1
Description
RES SMD 3.3K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B3K3E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.44200$4.42
25$0.40920$10.23
50$0.38680$19.34
100$0.36550$36.55
250$0.33996$84.99
500$0.32252$161.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28296$282.96
2,000$0.24097$481.94
3,000$0.23877$716.31
5,000$0.23640$1,182.00
7,000$0.23556$1,648.92
10,000$0.23473$2,347.30
24,000$0.23345$5,602.80
25,000$0.23298$5,824.50
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950