
CPF-A-0805B3K3E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B3K3E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B3K3E1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B3K3E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B3K3E1 |
Description | RES SMD 3.3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B3K3E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.44200 | $4.42 |
| 25 | $0.40920 | $10.23 |
| 50 | $0.38680 | $19.34 |
| 100 | $0.36550 | $36.55 |
| 250 | $0.33996 | $84.99 |
| 500 | $0.32252 | $161.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28296 | $282.96 |
| 2,000 | $0.24097 | $481.94 |
| 3,000 | $0.23877 | $716.31 |
| 5,000 | $0.23640 | $1,182.00 |
| 7,000 | $0.23556 | $1,648.92 |
| 10,000 | $0.23473 | $2,347.30 |
| 24,000 | $0.23345 | $5,602.80 |
| 25,000 | $0.23298 | $5,824.50 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

