

CPF0402B68KE | |
---|---|
DigiKey Part Number | A119949TR-ND - Tape & Reel (TR) A119949CT-ND - Cut Tape (CT) A119949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B68KE |
Description | RES SMD 68K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B68KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.29400 | $2.94 |
25 | $0.27320 | $6.83 |
50 | $0.25800 | $12.90 |
100 | $0.24370 | $24.37 |
250 | $0.22644 | $56.61 |
500 | $0.21466 | $107.33 |
1,000 | $0.20390 | $203.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19579 | $978.95 |
10,000 | $0.18787 | $1,878.70 |
15,000 | $0.18368 | $2,755.20 |
25,000 | $0.17882 | $4,470.50 |
35,000 | $0.17587 | $6,155.45 |
50,000 | $0.17295 | $8,647.50 |
60,000 | $0.17153 | $10,291.80 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |