


CPF0603B107RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B107RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B107RE1CT-ND - Cut Tape (CT) 1712-CPF0603B107RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B107RE1 |
Description | RES SMD 107 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B107RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.36100 | $3.61 |
| 25 | $0.33480 | $8.37 |
| 50 | $0.29880 | $14.94 |
| 100 | $0.27770 | $27.77 |
| 250 | $0.26340 | $65.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25893 | $258.93 |
| 2,000 | $0.22162 | $443.24 |
| 3,000 | $0.21950 | $658.50 |
| 5,000 | $0.21723 | $1,086.15 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

