

CPF0603B4R99E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B4R99E1TR-ND - Tape & Reel (TR) 1712-CPF0603B4R99E1CT-ND - Cut Tape (CT) 1712-CPF0603B4R99E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B4R99E1 |
Description | RES SMD 4.99 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B4R99E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35200 | $3.52 |
25 | $0.32680 | $8.17 |
50 | $0.30840 | $15.42 |
100 | $0.29150 | $29.15 |
250 | $0.27104 | $67.76 |
500 | $0.25700 | $128.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26088 | $260.88 |
2,000 | $0.22162 | $443.24 |
3,000 | $0.21565 | $646.95 |
5,000 | $0.20956 | $1,047.80 |
7,000 | $0.20592 | $1,441.44 |
10,000 | $0.20232 | $2,023.20 |
12,000 | $0.19911 | $2,389.32 |
24,000 | $0.19789 | $4,749.36 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |