

CPF0603F4K75C1 | |
---|---|
DigiKey Part Number | A102287TR-ND - Tape & Reel (TR) A102287CT-ND - Cut Tape (CT) A102287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F4K75C1 |
Description | RES SMD 4.75K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F4K75C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06300 | $0.63 |
25 | $0.05760 | $1.44 |
50 | $0.05420 | $2.71 |
100 | $0.05130 | $5.13 |
250 | $0.04756 | $11.89 |
500 | $0.04490 | $22.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.04549 | $45.49 |
2,000 | $0.04231 | $84.62 |
3,000 | $0.04186 | $125.58 |
5,000 | $0.04035 | $201.75 |
7,000 | $0.03942 | $275.94 |
10,000 | $0.03541 | $354.10 |
12,000 | $0.03436 | $412.32 |
24,000 | $0.03405 | $817.20 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |