

CPF0805B1M5E1 | |
---|---|
DigiKey Part Number | A103799TR-ND - Tape & Reel (TR) A103799CT-ND - Cut Tape (CT) A103799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M5E1 |
Description | RES SMD 1.5M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M5E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35200 | $3.52 |
25 | $0.32680 | $8.17 |
50 | $0.30840 | $15.42 |
100 | $0.29150 | $29.15 |
250 | $0.27104 | $67.76 |
500 | $0.25700 | $128.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.25893 | $258.93 |
2,000 | $0.22357 | $447.14 |
3,000 | $0.22239 | $667.17 |
5,000 | $0.22107 | $1,105.35 |
24,000 | $0.21533 | $5,167.92 |
25,000 | $0.21489 | $5,372.25 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |