

CPF0805B560RE | |
|---|---|
DigiKey Part Number | A119976TR-ND - Tape & Reel (TR) A119976CT-ND - Cut Tape (CT) A119976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B560RE |
Description | RES SMD 560 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B560RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.28200 | $2.82 |
| 25 | $0.26080 | $6.52 |
| 50 | $0.24580 | $12.29 |
| 100 | $0.23240 | $23.24 |
| 250 | $0.21592 | $53.98 |
| 500 | $0.20458 | $102.29 |
| 1,000 | $0.19433 | $194.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15962 | $798.10 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

