
| CRGCQ0402J22K | |
|---|---|
| DigiKey Part Number | A130056TR-ND - Tape & Reel (TR) A130056CT-ND - Cut Tape (CT) A130056DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ0402J22K | 
| Description | RES 22K OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ0402J22K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.04000 | $0.40 | 
| 25 | $0.02880 | $0.72 | 
| 50 | $0.02320 | $1.16 | 
| 100 | $0.01860 | $1.86 | 
| 250 | $0.01428 | $3.57 | 
| 500 | $0.01186 | $5.93 | 
| 1,000 | $0.00997 | $9.97 | 
| 5,000 | $0.00699 | $34.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.00608 | $60.80 | 
| 20,000 | $0.00502 | $100.40 | 
| 30,000 | $0.00499 | $149.70 | 
| 50,000 | $0.00397 | $198.50 | 
| 70,000 | $0.00395 | $276.50 | 
| 100,000 | $0.00393 | $393.00 | 
| 120,000 | $0.00392 | $470.40 | 
| 240,000 | $0.00389 | $933.60 | 
| 250,000 | $0.00388 | $970.00 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand