
CRGCQ0805J15K | |
|---|---|
DigiKey Part Number | A130141TR-ND - Tape & Reel (TR) A130141CT-ND - Cut Tape (CT) A130141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J15K |
Description | RES 15K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04400 | $1.10 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.02930 | $2.93 |
| 250 | $0.02296 | $5.74 |
| 500 | $0.01944 | $9.72 |
| 1,000 | $0.01662 | $16.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01217 | $60.85 |
| 10,000 | $0.00807 | $80.70 |
| 15,000 | $0.00801 | $120.15 |
| 25,000 | $0.00794 | $198.50 |
| 35,000 | $0.00790 | $276.50 |
| 50,000 | $0.00786 | $393.00 |
| 60,000 | $0.00784 | $470.40 |
| 120,000 | $0.00777 | $932.40 |
| 125,000 | $0.00777 | $971.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

