Direct

| CRGCQ1210F10K | |
|---|---|
| DigiKey Part Number | A129883TR-ND - Tape & Reel (TR) A129883CT-ND - Cut Tape (CT) A129883DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ1210F10K | 
| Description | RES 10K OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ1210F10K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.42000 | $0.42 | 
| 10 | $0.21500 | $2.15 | 
| 25 | $0.17160 | $4.29 | 
| 50 | $0.14640 | $7.32 | 
| 100 | $0.11150 | $11.15 | 
| 250 | $0.10032 | $25.08 | 
| 500 | $0.09574 | $47.87 | 
| 1,000 | $0.08725 | $87.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.07296 | $364.80 | 
| 10,000 | $0.06879 | $687.90 | 
| 15,000 | $0.06676 | $1,001.40 | 
| 25,000 | $0.06374 | $1,593.50 | 
| 35,000 | $0.06257 | $2,189.95 | 
| 50,000 | $0.06142 | $3,071.00 | 
| 60,000 | $0.06132 | $3,679.20 | 
| 120,000 | $0.05972 | $7,166.40 | 
| 125,000 | $0.05962 | $7,452.50 | 
| Unit Price without GST: | $0.42000 | 
|---|---|
| Unit Price with GST: | $0.48300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand