Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ2010J15K | |
|---|---|
DigiKey Part Number | A130270TR-ND - Tape & Reel (TR) A130270CT-ND - Cut Tape (CT) A130270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J15K |
Description | RES 15K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.16400 | $4.10 |
| 50 | $0.14060 | $7.03 |
| 100 | $0.12170 | $12.17 |
| 250 | $0.10268 | $25.67 |
| 500 | $0.09172 | $45.86 |
| 1,000 | $0.08308 | $83.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07074 | $282.96 |
| 8,000 | $0.06459 | $516.72 |
| 12,000 | $0.06234 | $748.08 |
| 20,000 | $0.06197 | $1,239.40 |
| 28,000 | $0.05889 | $1,648.92 |
| 40,000 | $0.05868 | $2,347.20 |
| 48,000 | $0.05763 | $2,766.24 |
| 96,000 | $0.05695 | $5,467.20 |
| 100,000 | $0.05685 | $5,685.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |



