
CRGCQ2512F82K | |
---|---|
DigiKey Part Number | A130016TR-ND - Tape & Reel (TR) A130016CT-ND - Cut Tape (CT) A130016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F82K |
Description | RES 82K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F82K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.33900 | $3.39 |
25 | $0.26280 | $6.57 |
50 | $0.23640 | $11.82 |
100 | $0.20470 | $20.47 |
250 | $0.18476 | $46.19 |
500 | $0.17362 | $86.81 |
1,000 | $0.16035 | $160.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11758 | $470.32 |
8,000 | $0.11466 | $917.28 |
12,000 | $0.11414 | $1,369.68 |
Unit Price without GST: | $0.63000 |
---|---|
Unit Price with GST: | $0.72450 |