
RP73PF1E7K15BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E7K15BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E7K15BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E7K15BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E7K15BTDF |
Description | RES 7.15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E7K15BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.34800 | $3.48 |
| 25 | $0.32240 | $8.06 |
| 50 | $0.30000 | $15.00 |
| 100 | $0.26870 | $26.87 |
| 250 | $0.25928 | $64.82 |
| 500 | $0.25338 | $126.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22221 | $222.21 |
| 2,000 | $0.17901 | $358.02 |
| 3,000 | $0.17417 | $522.51 |
| 5,000 | $0.16923 | $846.15 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

