HCF110-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF110J1K0J

DigiKey Part Number
1712-HCF110J1K0J-ND
Manufacturer
Manufacturer Product Number
HCF110J1K0J
Description
HCF110 100W 1K0 5% LEAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
260°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
4.331" L x 2.992" W (110.00mm x 76.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
-
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$150.01000$150.01
10$111.03300$1,110.33
25$99.07680$2,476.92
50$93.93540$4,696.77
100$88.34860$8,834.86
Manufacturers Standard Package
Unit Price without GST:$150.01000
Unit Price with GST:$172.51150