
HCF110J220RJ | |
---|---|
DigiKey Part Number | 1712-HCF110J220RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF110J220RJ |
Description | HCF110 100W 220R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 260°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 4.331" L x 2.992" W (110.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.53000 | $102.53 |
10 | $95.93100 | $959.31 |
25 | $92.97840 | $2,324.46 |
50 | $90.64600 | $4,532.30 |
100 | $83.56980 | $8,356.98 |
Unit Price without GST: | $102.53000 |
---|---|
Unit Price with GST: | $117.90950 |