
HCF110J470RJ | |
|---|---|
DigiKey Part Number | 1712-HCF110J470RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF110J470RJ |
Description | HCF110 100W 470R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 260°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 4.331" L x 2.992" W (110.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.01000 | $150.01 |
| 10 | $111.03300 | $1,110.33 |
| 25 | $99.99040 | $2,499.76 |
| 50 | $93.93540 | $4,696.77 |
| 100 | $88.34860 | $8,834.86 |
| Unit Price without GST: | $150.01000 |
|---|---|
| Unit Price with GST: | $172.51150 |

