
HCF110J6R8J | |
|---|---|
DigiKey Part Number | 1712-HCF110J6R8J-ND |
Manufacturer | |
Manufacturer Product Number | HCF110J6R8J |
Description | HCF110 100W 6R8 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 260°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 4.331" L x 2.992" W (110.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.15000 | $101.15 |
| 10 | $94.31700 | $943.17 |
| 25 | $92.36880 | $2,309.22 |
| 50 | $84.02380 | $4,201.19 |
| Unit Price without GST: | $101.15000 |
|---|---|
| Unit Price with GST: | $116.32250 |

