HCF80-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF80J100RJ

DigiKey Part Number
1712-HCF80J100RJ-ND
Manufacturer
Manufacturer Product Number
HCF80J100RJ
Description
HCF80 75W 100R 5% LEAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
75W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
3.150" L x 2.992" W (80.00mm x 76.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
-
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$112.23000$112.23
10$88.49700$884.97
25$81.90000$2,047.50
50$78.15300$3,907.65
100$73.37860$7,337.86
250$68.15412$17,038.53
Manufacturers Standard Package
Unit Price without GST:$112.23000
Unit Price with GST:$129.06450