
HCF80J150RJ | |
|---|---|
DigiKey Part Number | 1712-HCF80J150RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF80J150RJ |
Description | HCF80 75W 150R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.150" L x 2.992" W (80.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.54000 | $121.54 |
| 10 | $92.45400 | $924.54 |
| 25 | $81.70920 | $2,042.73 |
| 50 | $78.15300 | $3,907.65 |
| 100 | $73.37860 | $7,337.86 |
| 250 | $68.15412 | $17,038.53 |
| Unit Price without GST: | $121.54000 |
|---|---|
| Unit Price with GST: | $139.77100 |

