
HCF80J22RJ | |
---|---|
DigiKey Part Number | 1712-HCF80J22RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF80J22RJ |
Description | HCF80 75W 22R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.150" L x 2.992" W (80.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.10000 | $109.10 |
10 | $84.73000 | $847.30 |
25 | $74.32360 | $1,858.09 |
50 | $73.37160 | $3,668.58 |
100 | $72.56700 | $7,256.70 |
250 | $68.15412 | $17,038.53 |
Unit Price without GST: | $109.10000 |
---|---|
Unit Price with GST: | $125.46500 |