
HCF80J4R7J | |
---|---|
DigiKey Part Number | 1712-HCF80J4R7J-ND |
Manufacturer | |
Manufacturer Product Number | HCF80J4R7J |
Description | HCF80 75W 4R7 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.150" L x 2.992" W (80.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.75000 | $111.75 |
10 | $84.18400 | $841.84 |
25 | $80.94960 | $2,023.74 |
50 | $78.48200 | $3,924.10 |
Unit Price without GST: | $111.75000 |
---|---|
Unit Price with GST: | $128.51250 |