
HCF80J680RJ | |
---|---|
DigiKey Part Number | 1712-HCF80J680RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCF80J680RJ |
Description | HCF80 75W 680R 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.150" L x 2.992" W (80.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.09000 | $84.09 |
10 | $77.53800 | $775.38 |
25 | $71.20880 | $1,780.22 |
50 | $67.68040 | $3,384.02 |
Unit Price without GST: | $84.09000 |
---|---|
Unit Price with GST: | $96.70350 |