0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M2AR033JTD

DigiKey Part Number
A109784TR-ND - Tape & Reel (TR)
A109784CT-ND - Cut Tape (CT)
A109784DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M2AR033JTD
Description
RES 0.033 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M2AR033JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.65900$6.59
25$0.55960$13.99
50$0.49760$24.88
100$0.44450$44.45
250$0.38648$96.62
500$0.35008$175.04
1,000$0.31916$319.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26410$1,320.50
10,000$0.24610$2,461.00
15,000$0.23686$3,552.90
25,000$0.22641$5,660.25
35,000$0.22018$7,706.30
50,000$0.21409$10,704.50
60,000$0.21117$12,670.20
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.18450