
RLP73N2AR39JTD | |
|---|---|
DigiKey Part Number | A109807TR-ND - Tape & Reel (TR) A109807CT-ND - Cut Tape (CT) A109807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR39JTD |
Description | RES 0.39 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR39JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.26360 | $6.59 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20700 | $20.70 |
| 250 | $0.17836 | $44.59 |
| 500 | $0.16038 | $80.19 |
| 1,000 | $0.14506 | $145.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11782 | $589.10 |
| 10,000 | $0.10891 | $1,089.10 |
| 15,000 | $0.10433 | $1,564.95 |
| 25,000 | $0.09915 | $2,478.75 |
| 35,000 | $0.09607 | $3,362.45 |
| 50,000 | $0.09306 | $4,653.00 |
| 60,000 | $0.09161 | $5,496.60 |
| 120,000 | $0.08665 | $10,398.00 |
| 125,000 | $0.08638 | $10,797.50 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |

