
RLP73V2BR018FTDF | |
---|---|
DigiKey Part Number | A109627TR-ND - Tape & Reel (TR) A109627CT-ND - Cut Tape (CT) A109627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR018FTDF |
Description | RES 0.018 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR018FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $0.97200 | $9.72 |
25 | $0.82880 | $20.72 |
50 | $0.73940 | $36.97 |
100 | $0.66290 | $66.29 |
250 | $0.57928 | $144.82 |
500 | $0.52686 | $263.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.48231 | $482.31 |
2,000 | $0.44446 | $888.92 |
3,000 | $0.42501 | $1,275.03 |
5,000 | $0.40301 | $2,015.05 |
7,000 | $0.38990 | $2,729.30 |
10,000 | $0.37710 | $3,771.00 |
12,000 | $0.37096 | $4,451.52 |
24,000 | $0.34988 | $8,397.12 |
25,000 | $0.34874 | $8,718.50 |
Unit Price without GST: | $1.49000 |
---|---|
Unit Price with GST: | $1.71350 |